Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
210-162
RoHS:
Yes
HTS:
3926903000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Carrier
Dimension:
1000 x 35 x 7.5 mm
Operating Temperature:
N/A
The WAGO part 210-162 is a connector accessory carrier designed to provide a secure and reliable connection between electrical components. This carrier is made from high-quality steel material and is coated with zinc for enhanced durability and resistance to corrosion. With a straight design, it ensures a seamless and efficient connection between connectors. This connector accessory is an essential component for maintaining the integrity and performance of electrical systems in various applications.
Search Keywords:
210162
IN STOCK:
158
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$13.76
$68.800
25
$13.49
$337.250
50
$13.29
$664.500
100
$13.09
$1,309.000
250
$12.89
$3,222.500
500
$12.70
$6,350.000
1,000
+
$12.51
$12,510.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ACD-14-TRMS-PLUS
Clamp Meter, LCD, 600 A, 1.3 in (33 mm) Jaw Capacity, Cat III 600V Safety Rating
DS4E-M-DC5V
Electromechanical Relay 5VDC 62.5Ohm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay
RB-11
Surface Mt. Relay Socket - 11-Pin. 10A@300VAC
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
AFB1224VH
DC Fan Axial Ball Bearing 24V 14V to 27.6V 103.75CFM 44.5dB (120 X 120 X 25.4mm)