210-197
WAGOSteel carrier rail - 35 x 15 mm - 1.5 mm thick - 2 m long - slotted - similar to EN 60715 - silver-colored
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
210-197
RoHS:
Yes
HTS:
8536694040
COO:
IT
Supplier Standard Pack
1
Package Type:
Family:
N/A
Steel carrier rail - 35 x 15 mm - 1.5 mm thick - 2 m long - slotted - similar to EN 60715 - silver-colored
Search Keywords:
210197
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$44.42
$44.420
5
$42.88
$214.400
25
$39.79
$994.750
50
$39.19
$1,959.500
100
$37.54
$3,754.000
250
$35.12
$8,780.000
500
+
$32.69
$16,345.000
Product Guides
CUSTOMERS
ALSO BOUGHT
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
F1.5X4WH6
Wiring Duct ONLY, Slot, Narrow Finger - White - 1.5"W x 4"H - 6' Length - LF PVC
C1.5WH6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.8 m - 44.5 mm - 8....
280-315
End and intermediate plate - 2.5 mm thick - orange
281-611
2-conductor fuse terminal block - with pivoting fuse holder - for 5 x 20 mm miniature metr...