Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
211-503
Alias/AKA:
8000-099/000-775
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
-55 to 125 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
N/A
Shrink tube - for Smart Printer - Unshrunk diameter: 6.4 mm - white
Search Keywords:
211503
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$52.06
$52.060
5
$48.81
$244.050
10
$45.10
$451.000
25
$42.43
$1,060.750
50
$41.47
$2,073.500
100
$40.52
$4,052.000
250
+
$39.91
$9,977.500
Product Guides