216-201
WAGOFerrule - Sleeve for 0.5 mm² / 20 AWG - insulated - electro-tin plated - white .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
216-201
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ferrule Sleeve
Color:
White
The WAGO part 216-201 is a high-quality ferrule sleeve designed for use with 0.5 mm² / 20 AWG wire. It features a durable construction with insulation and an electro-tin plated finish in a sleek white color. This ferrule sleeve is ideal for providing secure and reliable connections in electrical applications.
Search Keywords:
216201
IN STOCK:
9,211
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.139
$139.000
3,000
$0.132
$396.000
5,000
$0.125
$625.000
8,000
$0.119
$952.000
25,000
$0.113
$2,825.000
50,000
$0.107
$5,350.000
100,000
$0.102
$10,200.000
150,000
+
$0.097
$14,550.000
CUSTOMERS
ALSO BOUGHT
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
1-640723-0
Strain Relief Cover - 12 Position - Universal MATE-N-LOK Series - Nylon - Natural.
1658682-1
HDP-22,RCPT,SIZE 2,26 POSN
205204-8
D Sub Connector Housing - 9 Ways - D Sub - DE - AMPLIMITE HDP-20 Series - Plug - Steel Bod...
206306-2
Circular Power Connector - Housing - Receptacle - 37 Position - Shell Size 23 - 600 VDC - ...