Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
216-206
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14 AWG
Color:
Blue
Operating Temperature:
N/A
Ferrule - Sleeve for 2.5 mm² / AWG 14 - insulated - electro-tin plated - blue
Search Keywords:
216206
IN STOCK:
6,826
Can Ship immediately
Minimum Order:
300
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
300
$0.173
$51.900
2,500
$0.165
$412.500
5,000
$0.156
$780.000
7,500
$0.149
$1,117.500
25,000
$0.141
$3,525.000
50,000
$0.134
$6,700.000
100,000
$0.127
$12,700.000
150,000
+
$0.121
$18,150.000
CUSTOMERS
ALSO BOUGHT
1546350-2
Circular Connector Clamp - Right Angle - 23 - 17.86 mm - Thermoplastic - CPC Series - Circ...
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
PX0587
Power Entry Connector - Receptacle - 250 VAC - 10 A - Cable Mount - Screw
206226-1
Circular Connector - CPC Series 3 - Cable Mount Plug - 7 Contacts - Crimp Pin - Contacts N...
SM102031004JE
Res Thick Film 1M Ohm 5% 1W ±25/±50ppm/°C Epoxy RDL