216-208
WAGOFerrule - Sleeve for 6 mm² / AWG 10 - insulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 4/09.90 - yellow
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
216-208
RoHS:
Yes
HTS:
8536695050
COO:
DE
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10 AWG
Color:
Yellow
Operating Temperature:
N/A
Ferrule - Sleeve for 6 mm² / AWG 10 - insulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 4/09.90 - yellow
Search Keywords:
216208
IN STOCK:
1,800
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.416
$41.600
500
$0.395
$197.500
2,500
$0.376
$940.000
5,000
$0.357
$1,785.000
7,500
$0.339
$2,542.500
25,000
$0.322
$8,050.000
50,000
+
$0.306
$15,300.000
CUSTOMERS
ALSO BOUGHT
FFB0924EHE
DC Fans DC Axial Fan - 92x38mm - 24VDC
206-1204
Variocrimp 4 crimping tool - for insulated and uninsulated ferrules - 24 €¦ 12 AWG
216-302
Ferrule - Sleeve for 0.34 mm² / 22 AWG - insulated - electro-tin plated - light turquoise
210-722
Operating tool set with partially insulated shaft - Type 1, blade (2.5 x 0.4) mm - Type 2,...