216-243
WAGOFerrule - Sleeve for 1 mm² / AWG 18 - insulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 4/09.90 - red
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
216-243
RoHS:
Yes
HTS:
8536695050
COO:
DE
Supplier Standard Pack
1000
Package Type:
Type:
Ferrules Terminal3852
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18 AWG
Color:
Red3840
Operating Temperature:
N/A
Ferrule - Sleeve for 1 mm² / AWG 18 - insulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 4/09.90 - red
Search Keywords:
216243
IN STOCK:
3,529
Ships today, if you order in
Minimum Order:
1000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2985
$298.500
3,000
$0.2672
$801.600
5,000
$0.2607
$1,303.500
8,000
$0.2591
$2,072.800
10,000
$0.2578
$2,578.000
25,000
$0.2565
$6,412.500
50,000
$0.2552
$12,760.000
100,000
+
$0.2540
$25,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
165142
PIDG WIRE PIN 22-16
XC-242
Cable Accessories Conduit Fitting Zinc Die Cast
8-640903-1
Quick Disconnect Terminal - PIDG FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0....
NC3FD-S-1-B
DL Series - 3 pole female receptacle - D-size metal body - screw terminals accommodating w...
1892945
Conn Terminal Block F 8 POS 3.81mm Screw 8A