216-263
WAGOFerrule - Sleeve for 1 mm² / AWG 18 - insulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 4/09.90 - red
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
216-263
RoHS:
Yes
HTS:
8536694040
COO:
DE
Supplier Standard Pack
1000
Package Type:
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18 AWG
Color:
Red
Operating Temperature:
N/A
Ferrule - Sleeve for 1 mm² / AWG 18 - insulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 4/09.90 - red
Search Keywords:
216263
IN STOCK:
3,032
Ships today, if you order in
Minimum Order:
1000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.312
$312.000
3,000
$0.297
$891.000
5,000
$0.282
$1,410.000
8,000
$0.268
$2,144.000
10,000
$0.254
$2,540.000
25,000
$0.242
$6,050.000
50,000
$0.229
$11,450.000
100,000
+
$0.218
$21,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DNF10-250FI-L
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully ...
PLT2.5S-C0
Pan-Ty® locking tie, standard cross section, 9.8" (249mm) length, weather resistant nylon ...
216-264
Ferrule - Sleeve for 1.5 mm² / AWG 16 - insulated - electro-tin plated - electrolytic copp...
216-266
Ferrule - Sleeve for 2.5 mm² / AWG 14 - insulated - electro-tin plated - electrolytic copp...
216-267
Ferrule - Sleeve for 4 mm² / AWG 12 - insulated - electro-tin plated - electrolytic copper...