help desk software

216-266

WAGO

Ferrule - Sleeve for 2.5 mm² / AWG 14 - insulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 4/09.90 - blue .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
216-266
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14 AWG
Color:
Blue
Operating Temperature:
N/A
The WAGO part 216-266 is a high-quality ferrule sleeve designed for electrical applications. With a capacity to accommodate wires of 2.5 mm² or AWG 14, this ferrule sleeve is ideal for a variety of projects. The sleeve is insulated and coated with electro-tin plating, ensuring maximum durability and longevity. Made from electrolytic copper, it offers excellent conductivity for electrical connections. The gastight crimping provides a secure and reliable connection while adhering to the standards set by DIN 46228, Part 4/09.90. The blue color makes it easy to identify and organize your electrical connections. Whether you are working on DIY projects or professional installations, the WAGO part 216-266 is a must-have component for your electrical needs.
Search Keywords:
216266
IN STOCK: 4,778
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.312
$312.000
3,000
$0.297
$891.000
5,000
$0.282
$1,410.000
8,000
$0.268
$2,144.000
10,000
$0.254
$2,540.000
25,000
$0.242
$6,050.000
50,000
$0.229
$11,450.000
100,000 +
$0.218
$21,800.000
DOWNLOADS