216-267
WAGOFerrule - Sleeve for 4 mm² / AWG 12 - insulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 4/09.90 - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
216-267
RoHS:
Yes
HTS:
8536694040
COO:
DE
Supplier Standard Pack
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
12 AWG
Color:
Gray
Operating Temperature:
N/A
The WAGO part 216-267 is a reliable and high-quality ferrule sleeve designed for electrical applications. It is suitable for wire sizes up to 4 mm² or AWG 12. This insulated ferrule sleeve is made of electrolytic copper and features an electro-tin plating for enhanced durability and corrosion resistance. It is gastight crimped to ensure a secure and reliable electrical connection. Manufactured according to DIN 46228, Part 4/09.90 standards, this gray ferrule sleeve meets the strict requirements for electrical safety and performance. It is a trusted choice for professionals in various industries.
Search Keywords:
216267
IN STOCK:
2,924
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2629
$131.450
1,000
$0.2169
$216.900
2,500
$0.1953
$488.250
5,000
$0.1924
$962.000
7,500
$0.1895
$1,421.250
25,000
$0.1866
$4,665.000
50,000
$0.1838
$9,190.000
100,000
+
$0.1811
$18,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
216-266
Ferrule - Sleeve for 2.5 mm² / AWG 14 - insulated - electro-tin plated - electrolytic copp...
216-264
Ferrule - Sleeve for 1.5 mm² / AWG 16 - insulated - electro-tin plated - electrolytic copp...
216-263
Ferrule - Sleeve for 1 mm² / AWG 18 - insulated - electro-tin plated - electrolytic copper...
180908
FF 250 TAB HSG 2P NYLON NAT
LCAX4-14-L
One-hole, flex lug, #4 AWG wire, 1/4" stud hole.