help desk software
DATA SHEET

216-288

WAGO

Ferrule - Sleeve for 6 mm² / AWG 10 - insulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 4/09.90 - yellow

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
216-288
RoHS:
Yes
HTS:
8536694040
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10 AWG
Color:
Yellow
Operating Temperature:
N/A
Ferrule - Sleeve for 6 mm² / AWG 10 - insulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 4/09.90 - yellow
Search Keywords:
216288
IN STOCK: 1,007
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4465
$223.250
1,000
$0.4105
$410.500
2,500
$0.3716
$929.000
5,000
$0.3660
$1,830.000
7,500
$0.3605
$2,703.750
10,000
$0.3551
$3,551.000
15,000
$0.3498
$5,247.000
25,000 +
$0.3446
$8,615.000
Tools/3D Models
Product Guides