help desk software
DATA SHEET

216-289

WAGO

Ferrule - Sleeve for 10 mm² / AWG 8 - insulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 4/09.90 - red

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
216-289
RoHS:
Yes
HTS:
8536694040
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
8 AWG
Color:
Blue
Operating Temperature:
N/A
Ferrule - Sleeve for 10 mm² / AWG 8 - insulated - electro-tin plated - electrolytic copper - gastight crimped - acc. to DIN 46228, Part 4/09.90 - red
Search Keywords:
216289
IN STOCK: 289
Can Ship immediately
Minimum Order:
30
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.073
$32.190
50
$1.062
$53.100
100
$0.841
$84.100
250
$0.735
$183.750
500
$0.672
$336.000
1,000
$0.618
$618.000
2,500 +
$0.599
$1,497.500
Tools/3D Models
Product Guides