help desk software
DATA SHEET

218-102

WAGO

PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - CAGE CLAMP® - 0,50 mm² - gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
218-102
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Terminal Block3837
Mounting:
Through Hole3828
Gender:
F3821
Termination Method:
Solder3836
Pitch:
2.5 mm
Number of Circuits:
23829
Maximum Voltage Rating:
3203826V
Maximum Current Rating:
6 A
Wire Size:
20-28 AWG
Operating Temperature:
-60 to 105 °C
The WAGO part 218-102 is a high-quality PCB terminal block designed for secure and reliable connections. It features locking slides for easy and secure installation on printed circuit boards. With a pin spacing of 2.5 mm, this 2-pole terminal block is suitable for a wide range of applications.The terminal block utilizes WAGO's renowned CAGE CLAMP® technology, ensuring excellent contact and connection stability. The CAGE CLAMP® system guarantees a gas-tight and vibration-resistant connection, providing optimal performance and longevity.The terminal block is designed specifically for 0.5 mm² wire sizes, offering compatibility with a variety of wiring applications. Its gray color adds visual appeal and enhances overall aesthetics.With its superior quality and advanced features, the WAGO part 218-102 is a reliable choice for any project requiring secure and efficient PCB connections.
Search Keywords:
218102
IN STOCK: 1,270
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.811
$38.110
25
$3.773
$94.325
50
$3.049
$152.450
100
$2.605
$260.500
250
$2.316
$579.000
500
$2.248
$1,124.000
1,000 +
$2.184
$2,184.000
Tools/3D Models
Product Guides