2204-1207
WAGOTOPJOB®S ground terminal block with Push-buttons - rail mount - 2-conductor - 6.2 mm wide - green-yellow
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2204-1207
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block3837
Mounting:
DIN Rail3828
Gender:
N/A
Termination Method:
Clamp3836
Pitch:
N/A
Number of Circuits:
13829
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
10-20 AWG
Operating Temperature:
N/A
TOPJOB®S ground terminal block with Push-buttons - rail mount - 2-conductor - 6.2 mm wide - green-yellow
Search Keywords:
22041207
IN STOCK:
51
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.962
$39.810
25
$7.564
$189.100
100
$7.185
$718.500
250
$6.826
$1,706.500
500
$6.485
$3,242.500
1,000
$6.161
$6,161.000
2,500
$5.853
$14,632.500
5,000
+
$5.560
$27,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AR22F0R-10W
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
2002-1201
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 5.2 mm wide - gray
2002-1204
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 5.2 mm wide - blue
2002-1291
TOPJOB®S end/intermediate plate - for 2002-12xx series terminal blocks - 0.8 mm wide - gra...
249-117
Screwless end stop - 10 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray