Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
221-412/VE00-2500
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Bag
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
N/A
Operating Temperature:
105(Max) °C
The WAGO part 221-412/VE00-2500 is a convenient and efficient Conn Terminal Block designed for easy cable mounting. With a 2-position terminal block, it offers reliable and secure connections for cables. The ST cable mount allows for quick and hassle-free installation. Suitable for various applications, this terminal block has a maximum current rating of 20A. It is available in bulk quantities, making it a cost-effective choice for industrial and commercial projects.
Search Keywords:
221412VE002500
Different packaging options available. See Alternatives
IN STOCK:
39,573
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3887
$38.870
500
$0.3023
$151.150
2,500
$0.2829
$707.250
5,000
$0.2732
$1,366.000
7,500
$0.2691
$2,018.250
25,000
$0.2651
$6,627.500
50,000
+
$0.2611
$13,055.000
CUSTOMERS
ALSO BOUGHT
1-350373-9
06P STR/REL HNGD
206036-4
16 Position Circular Connector Receptacle Housing Panel Mount
2-321233-1
TERMINAL,PIDG SPD 16-14 8
2-320576-1
TERMINAL,PIDG R 12-10 5/16
3-640440-6
Wire-To-Board Connector - 22 AWG - 2.54 mm - 6 Contacts - Receptacle - MTA-100 Series - ID...