help desk software
DATA SHEET

221-415

WAGO

COMPACT splicing connector - 5-conductor - with operating levers - 12 AWG - transparent housing .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
221-415
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Type:
Terminal Block
Mounting:
N/A
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
5
Maximum Voltage Rating:
450 V
Maximum Current Rating:
32 A
Wire Size:
12-24 AWG
Operating Temperature:
85(Max) °C
The WAGO 221-415 COMPACT splicing connector is a reliable and efficient solution for connecting up to 5 conductors. Equipped with convenient operating levers, this connector allows for quick and easy installation without the need for any additional tools. Designed for use with 12 AWG wires, it ensures secure and stable connections. The transparent housing provides visibility, allowing for inspection of the connection and ensuring proper installation. With its compact size and robust construction, this splicing connector is an ideal choice for a wide range of electrical applications.
Search Keywords:
221415
  Different packaging options available.  See Alternatives
IN STOCK: 10,038
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.524
$76.200
250
$0.992
$248.000
1,000
$0.865
$865.000
2,500
$0.847
$2,117.500
5,000
$0.834
$4,170.000
7,500
$0.822
$6,165.000
10,000
$0.809
$8,090.000
15,000 +
$0.797
$11,955.000
Tools/3D Models
Product Guides