Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
221-415/VE00-1000
RoHS:
Yes
HTS:
8536694040
COO:
DE
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
N/A
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Spring Clamp
Pitch:
N/A
Number of Circuits:
5
Maximum Voltage Rating:
450 V
Maximum Current Rating:
32 A
Wire Size:
12-24 AWG
Operating Temperature:
105(Max) °C
The WAGO part 221-415/VE00-1000 is a high-quality connector designed for secure and reliable electrical connections. It features a 5-position spring clamp, making it easy to connect and disconnect wires without the need for additional tools. This connector is specifically made for cable mounting and can handle a maximum current of 32A. With its bulk packaging, it is perfect for projects that require multiple connectors. Trust WAGO for efficient and durable electrical connections.
Search Keywords:
221415VE001000
Different packaging options available. See Alternatives
IN STOCK:
4,768
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.829
$41.450
250
$0.788
$197.000
1,000
$0.748
$748.000
3,000
$0.711
$2,133.000
5,000
$0.675
$3,375.000
8,000
$0.642
$5,136.000
10,000
$0.609
$6,090.000
15,000
+
$0.579
$8,685.000