221-510
WAGOMounting carrier - 221 series (20 - 10 AWG) - for DIN-35 rail/panel mount - orange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
221-510
RoHS:
Yes
HTS:
8302418035
COO:
CN
Supplier Standard Pack
10
Type:
Mounting Carrier3365
Dimension:
94.2 x 19.3 x 28.33362mm
Operating Temperature:
N/A
The WAGO part 221-510 is a convenient mounting carrier designed specifically for the WAGO 221 series connectors. It allows for easy and secure installation of the connectors on a DIN-35 rail or panel mount. The carrier is colored in vibrant orange, making it highly visible and easily identifiable. This high-quality mounting carrier can accommodate a wide range of wire sizes, from 20 AWG to 10 AWG, providing reliable connectivity for various electrical applications. With its simple yet robust design, the WAGO part 221-510 mounting carrier ensures a secure and professional installation every time.
Search Keywords:
221510
IN STOCK:
1,020
Ships today, if you order in
Minimum Order:
30
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
30
$2.602
$78.060
250
$1.812
$453.000
500
$1.685
$842.500
1,000
$1.585
$1,585.000
2,500
$1.577
$3,942.500
5,000
$1.570
$7,850.000
7,500
$1.562
$11,715.000
10,000
+
$1.554
$15,540.000
CUSTOMERS
ALSO BOUGHT
221-412/VE00-2500
Conn Terminal Block F 2 POS ST Cable Mount 20A Bulk
770-113
Plug - with strain relief housing - 3-pole - 4,00 mm² - black
221-413/VE00-2500
COMPACT Splicing Connectors; 3-conductor connector; with operating levers; Max.ambient ope...
890-203
Socket - 3-pole - Cod. A - 1,50 mm² - black
890-252
Plug - 2-pole - 1,50 mm² - gray