221-615
WAGOCOMPACT splicing connector - 5-conductor - with operating levers - 10 AWG - transparent housing
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
221-615
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
15
The 221-612 is a compact splicing connector for 5-conductor connection, with operating levers. Wire size is 20-10AWG (0.5-6mm²). Rated voltage is 450V. Rated current is 41A. Transparent housing.
Search Keywords:
221615
Different packaging options available. See Alternatives
IN STOCK:
4,340
Ships today, if you order in
Minimum Order:
15
Multiple:
15
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
15
$1.24
$18.600
255
$1.11
$283.050
510
$1.06
$540.600
1,005
$1.02
$1,025.100
2,505
$0.98
$2,454.900
5,010
$0.95
$4,759.500
7,500
$0.94
$7,050.000
10,005
+
$0.92
$9,204.600
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
1546310-6
Barrier Block - 6 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A 300V - 10 to 22 AWG - S...
T11-2-5.00A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
2-320576-1
TERMINAL,PIDG R 12-10 5/16