Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
222-412/K194-4045
RoHS:
Yes
HTS:
8536695050
COO:
DE
Supplier Standard Pack:
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-28 AWG
Operating Temperature:
105(Max) °C
Conn Terminal Block F 2 POS Cable Mount 20A LEVER-NUTS® - 50 Pack
Search Keywords:
222412K1944045
IN STOCK:
71
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$19.532
$97.660
25
$18.556
$463.900
50
$17.628
$881.400
100
$16.746
$1,674.600
250
$15.909
$3,977.250
500
$15.114
$7,557.000
1,000
+
$14.358
$14,358.000
DOWNLOADS