Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
222-412/VE00-2500
RoHS:
Yes
HTS:
8536695050
COO:
DE
Supplier Standard Pack:
2500
Type:
Terminal Block
Mounting:
N/A
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
12-28 AWG
Operating Temperature:
105(Max) °C
The WAGO part 222-412/VE00-2500 is a high-quality Conn Terminal Block designed for secure and efficient electrical connections. With a 2-position design, it is suitable for various applications that require reliable and durable connections. This terminal block can handle a current of up to 20A, making it ideal for a wide range of electrical projects. It is sold in bulk, ensuring cost-effectiveness and convenience for large-scale installations. Trust WAGO's expertise and quality standards for your electrical connection needs with this Conn Terminal Block.
Search Keywords:
222412VE002500
IN STOCK:
23,102
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3726
$37.260
500
$0.3048
$152.400
2,500
$0.2785
$696.250
5,000
$0.2732
$1,366.000
7,500
$0.2691
$2,018.250
25,000
$0.2651
$6,627.500
50,000
+
$0.2611
$13,055.000