222-413/VE00-2500
WAGOConn Terminal Block F 3 POS RA Cable Mount Price per each. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
222-413/VE00-2500
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20 A
Wire Size:
N/A
Operating Temperature:
105(Max) °C
The WAGO part 222-413/VE00-2500 is a high-quality Conn Terminal Block designed for easy and secure wiring connections. With a 3-position configuration and a right angle cable mount design, this terminal block is perfect for various electrical applications. The price is listed per each, allowing users to purchase as many as needed for their specific requirements. Trustworthy and durable, this WAGO terminal block ensures reliable and efficient performance in any wiring project.
Search Keywords:
222413VE002500
IN STOCK:
9,371
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.498
$24.900
500
$0.473
$236.500
1,000
$0.450
$450.000
2,500
$0.427
$1,067.500
5,000
$0.406
$2,030.000
7,500
$0.386
$2,895.000
10,000
$0.366
$3,660.000
15,000
+
$0.348
$5,220.000
CUSTOMERS
ALSO BOUGHT
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1
1-770009-0
UMNL II PIN AUSN/NI/BR
350537-1
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
66099-1
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
205204-4
This plug from TE comes from their HDP-20 Series of Snap-In Contact Connectors. This D-sub...