2273-205
WAGOCOMPACT PUSH WIRE® connector for junction boxes - 5-conductor - transparent housing - yellow face
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2273-205
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
5
Maximum Voltage Rating:
450 V
Maximum Current Rating:
24 A
Wire Size:
N/A
Operating Temperature:
N/A
COMPACT PUSH WIRE® connector for junction boxes - 5-conductor - transparent housing - yellow face
Search Keywords:
2273205
IN STOCK:
1,505
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7600
$76.000
500
$0.4705
$235.250
2,500
$0.3802
$950.500
5,000
$0.3514
$1,757.000
7,500
$0.3479
$2,609.250
25,000
$0.3444
$8,610.000
50,000
+
$0.3410
$17,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
350547-1
UMNL PIN 20-14 PTPBR L/P
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
1-480701-0
The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in b...
165566-2
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 16...
2-520194-2
Quick Disconnect Terminal - Ultra-Fast FASTON 187 Series - Female Quick Disconnect - 4.75m...