231-102/026-000
WAGOFemale plug - 2-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-102/026-000
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
5 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 231-102/026-000 is a female plug designed for electrical applications. It features a 2-pole configuration with a maximum wire gauge capacity of 12 AWG. The pin spacing is 5 mm, allowing for easy and secure connections. Each pole of the plug can accommodate one conductor. The plug comes in a gray color, making it easy to identify during installations. With its reliable design and high-quality construction, this WAGO female plug is a versatile and dependable choice for various electrical projects.
Search Keywords:
231102026000
IN STOCK:
396
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$4.009
$40.090
100
$2.830
$283.000
250
$2.559
$639.750
500
$2.506
$1,253.000
1,000
$2.493
$2,493.000
2,500
$2.481
$6,202.500
5,000
$2.468
$12,340.000
7,500
+
$2.456
$18,420.000
CUSTOMERS
ALSO BOUGHT
TFT20017-NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/S...
1-480701-0
The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in b...
5-747904-2
This plug from TE’s HD-20 Solder Cup Connectors series features a zinc plated shell and ca...
1-66101-7
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 15.0µin (0.38µm...
93.016.0053.0
Conn Power 2 POS Screw ST Cable Mount 2 Terminal 1 Port