231-104/026-000
WAGOFemale plug - 4-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-104/026-000
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
5 mm
Number of Circuits:
4
Maximum Voltage Rating:
250 V
Maximum Current Rating:
16 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 231-104/026-000 is a reliable and versatile female plug with a 4-pole design. It allows for easy and secure connections and is designed to accommodate a maximum wire size of 12 AWG. With a pin spacing of 5 mm, this plug ensures precise and accurate connections. Each pole can accommodate one conductor, providing efficient and consolidated wiring. The gray color adds to its aesthetics and allows for easy identification. Trust this WAGO female plug for your electrical and industrial applications, as it guarantees excellent performance and durability.
Search Keywords:
231104026000
IN STOCK:
555
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$4.81
$24.050
50
$3.23
$161.500
100
$3.07
$307.000
250
$2.94
$735.000
500
$2.88
$1,440.000
1,000
$2.83
$2,830.000
2,500
$2.79
$6,975.000
5,000
+
$2.75
$13,750.000
CUSTOMERS
ALSO BOUGHT
39-01-2060
Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
5-747905-2
9 Rcpt Solder Cup, Gold Flash,
231-110/026-000
Female plug - 10-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
231-134/001-000
Male header - 4-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray
HM-101101-1.3-8A
Labels Thermal Transfer Printable Label Polyester Matte Silver 101.6x101.6mm