help desk software

231-108/026-000

WAGO

Female plug - 8-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-108/026-000
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
5 mm
Number of Circuits:
8
Maximum Current Rating:
16 A
Female plug - 8-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords:
231108026000
IN STOCK: 47
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.112
$55.560
25
$10.557
$263.925
50
$10.029
$501.450
100
$9.527
$952.700
250
$9.051
$2,262.750
500
$8.598
$4,299.000
1,000
$8.168
$8,168.000
2,500 +
$7.760
$19,400.000
DOWNLOADS