231-110/026-000
WAGOFemale plug - 10-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-110/026-000
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
5 mm
Number of Circuits:
10
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
15 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
Female plug - 10-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Search Keywords:
231110026000
IN STOCK:
72
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$12.964
$64.820
25
$12.316
$307.900
50
$11.700
$585.000
100
$11.115
$1,111.500
250
$10.560
$2,640.000
500
$10.032
$5,016.000
1,000
+
$9.530
$9,530.000
Product Guides