231-132/001-000
WAGOMale header - 2-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-132/001-000
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
2
Maximum Voltage Rating:
630 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
-60 to 100 °C
Male header - 2-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray
Search Keywords:
231132001000
IN STOCK:
500
Can Ship immediately
Minimum Order:
30
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
30
$1.613
$48.390
50
$1.596
$79.800
100
$1.181
$118.100
250
$1.013
$253.250
500
$0.820
$410.000
1,000
$0.762
$762.000
2,500
+
$0.714
$1,785.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1753518
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
3296W-1-202LF
Trimmer Potentiometer - 2K Ohms - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
231-134/001-000
Male header - 4-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray
1755516
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
IRM-01-12
AC/DC Power Supply - 1 Output - 12V@0.083A - 1W - Module