231-302/026-000
WAGOFemale plug - 2-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-302/026-000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
5.08 mm
Number of Circuits:
2
Maximum Voltage Rating:
320 V
Maximum Current Rating:
16 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
This WAGO part (231-302/026-000) is a female plug designed for easy and secure electrical connections. It is a 2-pole connector that can accommodate up to 12 AWG wire sizes. The pin spacing is 5.08 mm, allowing for a precise fit. Each pole has space for one conductor, making it ideal for single-wire applications. The connector is colored orange for easy identification. This high-quality connector ensures a reliable and efficient electrical connection for various applications.
Search Keywords:
231302026000
IN STOCK:
164
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$3.021
$30.210
100
$2.870
$287.000
250
$2.727
$681.750
500
$2.591
$1,295.500
1,000
$2.461
$2,461.000
2,500
$2.338
$5,845.000
5,000
$2.221
$11,105.000
7,500
+
$2.110
$15,825.000
CUSTOMERS
ALSO BOUGHT
221551-3
FEEDTHRU,JACK,BNC,REPACKAGE
5205817-3
FEMALE SCREWLOCK KIT
YM06132C205NQ
4 Tumbler Miniature Switchlock-4A-28V-10,000 cycles-Unsealed
FN382-6-21
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
231-131
Operating tool - made of insulating material - 1-way - loose - white