help desk software
DATA SHEET

231-304/026-000

WAGO

Female plug - 4-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-304/026-000
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Block
Mounting:
N/A
Gender:
PL
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
16 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 231-304/026-000 is a female plug designed for reliable and secure electrical connections. It features a 4-pole configuration, offering versatile connectivity options. The plug is capable of accommodating a maximum wire size of 12 AWG, enabling efficient power transmission. With a pin spacing of 5.08 mm, it ensures precise and hassle-free installation. Each pole is designed to accommodate a single conductor, ensuring optimal performance. The orange color of the plug adds visibility and aesthetics to any electrical system. Trust WAGO for high-quality and durable electrical connectors.
Search Keywords:
231304026000
IN STOCK: 280
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.36
$26.800
50
$3.20
$160.000
100
$3.04
$304.000
250
$2.91
$727.500
500
$2.85
$1,425.000
1,000
$2.80
$2,800.000
2,500
$2.76
$6,900.000
5,000 +
$2.72
$13,600.000
Tools/3D Models