231-305/031-000
WAGOFemale plug - 5-pole - mounting flange - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-305/031-000
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
PC Terminal Block3837
Mounting:
Flange Mount3828
Gender:
F3821
Termination Method:
Spring Clamp3836
Pitch:
5.08 mm
Number of Circuits:
53829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
15 A
Wire Size:
12-28 AWG
Operating Temperature:
-60 to 85 °C
Female plug - 5-pole - mounting flange - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Search Keywords:
231305031000
IN STOCK:
11
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$7.647
$38.235
50
$7.264
$363.200
100
$6.901
$690.100
250
$6.556
$1,639.000
500
$6.228
$3,114.000
1,000
$5.917
$5,917.000
2,500
$5.621
$14,052.500
5,000
+
$5.340
$26,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-749812-1
KIT,RCPT,15P,HDP-20
S-25MF-6'
25PIN MALE TO FEMALE 6FT CABLE Pan Pacific Part Number: S-25MF-6'
2009-174
TOPJOB®S test plug adapter - for test plug 4 mm Ø - for testing TOPJOB®S terminal blocks ...
231-640/019-000
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 10-pole - clamp...
231-310/031-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 10-pole - cla...