231-305/037-000
WAGOFemale plug - 5-pole - locking lever - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-305/037-000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Clamp
Pitch:
5.08 mm
Number of Circuits:
5
Maximum Voltage Rating:
320 V
Maximum Current Rating:
15 A
Wire Size:
12-28 AWG
Operating Temperature:
-60 to 85 °C
Female plug - 5-pole - locking lever - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Search Keywords:
231305037000
IN STOCK:
52
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$7.776
$38.880
50
$7.387
$369.350
100
$7.017
$701.700
250
$6.667
$1,666.750
500
$6.333
$3,166.500
1,000
$6.017
$6,017.000
2,500
$5.716
$14,290.000
5,000
+
$5.430
$27,150.000
Product Guides