help desk software
DATA SHEET

231-306/026-000

WAGO

Female plug - 6-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-306/026-000
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
5.08 mm
Number of Circuits:
6
Maximum Voltage Rating:
250 V
Maximum Current Rating:
16 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 231-306/026-000 is a reliable and versatile female plug suitable for various electrical applications. This 6-pole plug is designed to accommodate a maximum wire gauge of 12 AWG, ensuring seamless connectivity and secure connections. With a pin spacing of 5.08 mm, this plug allows for easy installation and compatibility with other standard components. Each pole can accommodate a single conductor, making it ideal for applications requiring individual circuit connections. The vibrant orange color adds visibility and distinction to the wiring setup. Trust WAGO's high-quality and durable design for all your electrical connection needs.
Search Keywords:
231306026000
IN STOCK: 2,860
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.69
$33.450
25
$4.78
$119.500
100
$4.49
$449.000
250
$4.33
$1,082.500
500
$4.26
$2,130.000
1,000
$4.19
$4,190.000
2,500
$4.13
$10,325.000
5,000 +
$4.07
$20,350.000
Tools/3D Models