231-311/026-000
WAGO1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 11-pole - 2,50 mm² - orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-311/026-000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Clamp
Pitch:
5.08 mm
Number of Circuits:
11
Maximum Voltage Rating:
630 V
Maximum Current Rating:
16 A
Wire Size:
12-28 AWG
Operating Temperature:
-60 to 85 °C
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 11-pole - 2,50 mm² - orange
Search Keywords:
231311026000
IN STOCK:
8
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$14.461
$72.305
25
$13.738
$343.450
50
$13.051
$652.550
100
$12.398
$1,239.800
250
$11.778
$2,944.500
500
$11.189
$5,594.500
1,000
+
$10.630
$10,630.000
Product Guides