231-346/001-000
WAGOMale header - 16-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-346/001-000
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
16
Termination Method:
Solder
The WAGO part 231-346/001-000 is a high-quality male header that is designed for PCB mounting. It features 16 durable pins with a 1.0 x 1.0 mm solder pin, allowing for a secure and reliable connection. This straight header has a pin spacing of 5.08 mm, providing ample space for easy and convenient wiring. The vibrant orange color adds a stylish touch to your electronic projects. Trust WAGO for exceptional quality and performance in your PCB designs.
Search Keywords:
231346001000
IN STOCK:
570
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
4
$9.12
$36.480
10
$6.75
$67.500
25
$6.65
$166.250
50
$6.55
$327.500
100
$5.17
$517.000
250
$5.09
$1,272.500
500
+
$4.22
$2,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-794073-1
08P MINI UMNL HDR W/O DH AU LF
231-332/001-000
Male header - 2-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - or...
JS1-5V-F
Power Relay 5VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
MAX02NG
Heat Sinks Max Clip for TO-220, MAX-220, 12mm Width, 0.5mm Thickness, 35N Force
KR-5R5C105-R
Cap Supercap 1F 5.5V -20% to 80% Radial Stacked Coin 5mm 30 Ohm 1000h PowerStor 70 C Tray