help desk software
DATA SHEET

231-365/001-000

WAGO

Male header - 5-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5.08 mm - orange

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-365/001-000
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
5
Maximum Voltage Rating:
630 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
Male header - 5-pole - THT - 1.2 x 1.2 mm solder pin - straight - pin spacing 5.08 mm - orange
Search Keywords:
231365001000
IN STOCK: 298
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.721
$27.210
100
$2.585
$258.500
250
$2.455
$613.750
500
$2.333
$1,166.500
1,000
$2.216
$2,216.000
2,500
$2.105
$5,262.500
5,000
$2.000
$10,000.000
7,500 +
$1.900
$14,250.000
Tools/3D Models
Product Guides