231-604
WAGO1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - 2,50 mm² - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-604
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Block
Mounting:
Through Hole
Gender:
M
Termination Method:
Screw
Pitch:
5 mm
Number of Circuits:
4
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - 2,50 mm² - gray
Search Keywords:
231604
IN STOCK:
41
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$6.186
$30.930
50
$5.877
$293.850
100
$5.583
$558.300
250
$5.304
$1,326.000
500
$5.039
$2,519.500
1,000
$4.787
$4,787.000
2,500
$4.547
$11,367.500
5,000
+
$4.320
$21,600.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3-644465-4
04P MTA156 CONN ASSY 18AWG ORA
RU4S-C-A24
Electromechanical Relay 24VAC 164Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
9-160483-1
Quick Disconnect Terminal - FASTON 110 Series - Female Quick Disconnect - 4.75mm x 0.81mm.
1R5006A20A120
Cable Assembly Pigtail 0.305m 16AWG 5 POS Circular M Mini-Change®
231-104/037-000
Female plug - 4-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pol...