help desk software

231-605

WAGO

1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - 2,50 mm² - gray

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-605
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
M
Termination Method:
N/A
Pitch:
5 mm
Maximum Current Rating:
12 A
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - 2,50 mm² - gray
Search Keywords:
231605
IN STOCK: 72
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.833
$39.165
50
$7.441
$372.050
100
$7.069
$706.900
250
$6.716
$1,679.000
500
$6.380
$3,190.000
1,000
$6.061
$6,061.000
2,500
$5.758
$14,395.000
5,000 +
$5.470
$27,350.000
DOWNLOADS