help desk software
DATA SHEET

231-606/019-000

WAGO

1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 6-pole - clamping collar - 2,50 mm² - gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-606/019-000
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
M
Mounting:
Panel Mount
Pitch:
5 mm
Number of Contacts:
6
Maximum Voltage Rating:
250 V
Maximum Current Rating:
12 A
Termination Method:
Screw
Operating Temperature:
N/A
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 6-pole - clamping collar - 2,50 mm² - gray
Search Keywords:
231606019000
IN STOCK: 15
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.007
$45.035
25
$8.557
$213.925
100
$8.129
$812.900
250
$7.722
$1,930.500
500
$7.336
$3,668.000
1,000
$6.970
$6,970.000
2,500
$6.621
$16,552.500
5,000 +
$6.290
$31,450.000
Tools/3D Models
Product Guides