231-608
WAGO1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 8-pole - 2,50 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-608
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
M
Termination Method:
N/A
Pitch:
5 mm
Number of Circuits:
8
Maximum Current Rating:
12 A
The WAGO Part 231-608 is a high-quality 1-conductor male connector designed with CAGE CLAMP® technology for reliable and secure wire connections. With a pin spacing of 5mm and accommodating up to 8 poles, this connector is suitable for use with wires up to 2.5mm² in size. The connector is colored gray for easy identification and is ideal for various electrical applications where a durable and efficient connection is essential.
Search Keywords:
231608
IN STOCK:
157
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3
$17.57
$52.710
10
$12.40
$124.000
25
$11.74
$293.500
50
$10.85
$542.500
100
$10.02
$1,002.000
250
$9.18
$2,295.000
500
+
$8.54
$4,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
231-108/026-000
Female plug - 8-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
TQ2-24V
Signal Relay 24VDC 1A DPDT(14x9x5)mm THT
914CE3-3L1
Limit Switch - SPDT - 5A 250VAC/28VDC - Roller Plunger Actuator - 11.8 N (1200 g) Operatin...
SL-103-T-19
.100" Low Profile Single Row Screw Machine Socket Strip