231-608/019-000
WAGO1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 8-pole - clamping collar - 2,50 mm² - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-608/019-000
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
M
Termination Method:
N/A
Pitch:
5 mm
Number of Circuits:
8
Maximum Current Rating:
12 A
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 8-pole - clamping collar - 2,50 mm² - gray
Search Keywords:
231608019000
IN STOCK:
34
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$11.513
$57.565
25
$10.937
$273.425
50
$10.391
$519.550
100
$9.871
$987.100
250
$9.377
$2,344.250
500
$8.909
$4,454.500
1,000
$8.463
$8,463.000
2,500
+
$8.040
$20,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
231-108/026-000
Female plug - 8-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
734-334
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 4-pole - 100% p...
734-336
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 6-pole - 100% p...