231-632
WAGO1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 2-pole - 2,50 mm² - orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-632
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
M
Termination Method:
N/A
Pitch:
5.08 mm
Number of Circuits:
2
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-28 AWG
Operating Temperature:
-60 to 100 °C
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 2-pole - 2,50 mm² - orange
Search Keywords:
231632
IN STOCK:
195
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$5.974
$59.740
25
$4.653
$116.325
50
$3.950
$197.500
100
$3.376
$337.600
250
$3.203
$800.750
500
$2.995
$1,497.500
1,000
+
$2.980
$2,980.000
DOWNLOADS