231-633
WAGO1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 3-pole - 2,50 mm² - orange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-633
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
M
Termination Method:
N/A
Pitch:
5.08 mm
Number of Circuits:
3
Maximum Voltage Rating:
630 V
Maximum Current Rating:
12 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 231-633 is a versatile 1-conductor male connector designed with CAGE CLAMP® technology. It is suitable for use with wires measuring 2.5 mm² and has a pin spacing of 5.08 mm. This 3-pole connector is known for its reliable and secure connection, making it ideal for various electrical applications. The connector is color-coded orange for easy identification and comes in a compact size for convenient installation. Trust WAGO's high-quality design and innovative CAGE CLAMP® technology for efficient and durable electrical connections.
Search Keywords:
231633
IN STOCK:
166
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$5.055
$25.275
50
$4.802
$240.100
100
$4.562
$456.200
250
$4.334
$1,083.500
500
$4.117
$2,058.500
1,000
$3.911
$3,911.000
2,500
$3.716
$9,290.000
5,000
+
$3.530
$17,650.000
Product Guides