231-638
WAGO1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 8-pole - 2,50 mm² - orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-638
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
PC Terminal Block3837
Mounting:
Panel Mount3828
Gender:
M3821
Termination Method:
Spring Clamp3836
Pitch:
5.08 mm
Number of Circuits:
83829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
15 A
Wire Size:
12-28 AWG
Operating Temperature:
-60 to 100 °C
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 8-pole - 2,50 mm² - orange
Search Keywords:
231638
IN STOCK:
68
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$11.041
$55.205
25
$10.488
$262.200
50
$9.964
$498.200
100
$9.466
$946.600
250
$8.993
$2,248.250
500
$8.543
$4,271.500
1,000
$8.116
$8,116.000
2,500
+
$7.710
$19,275.000
Product Guides
CUSTOMERS
ALSO BOUGHT
734-229
Strain relief plate - orange
FCF2-10
Fuse 10A
HAT903CSDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
BZ-2RW84-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
GLCA01A4J
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epox...