231-640
WAGO1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 10-pole - 2,50 mm² - orange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-640
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
M
Termination Method:
N/A
Pitch:
5.08 mm
Number of Circuits:
10
Maximum Voltage Rating:
630 V
Maximum Current Rating:
12 A
Wire Size:
12-28 AWG
Operating Temperature:
-60 to 100 °C
The WAGO part 231-640 is a highly reliable 1-conductor male connector designed with a CAGE CLAMP® technology. It features a pin spacing of 5.08 mm and is suitable for use with wires of up to 2.5 mm². This 10-pole connector comes in a vibrant orange color, making it easily identifiable. Its excellent conductivity and secure connection make it ideal for a wide range of electrical applications.
Search Keywords:
231640
IN STOCK:
35
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$12.461
$62.305
25
$11.838
$295.950
50
$11.246
$562.300
100
$10.684
$1,068.400
250
$10.150
$2,537.500
500
$9.642
$4,821.000
1,000
+
$9.160
$9,160.000
Product Guides