231-640/019-000
WAGO1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 10-pole - clamping collar - 2,50 mm² - orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-640/019-000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
PC Terminal Block
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Pitch:
5.08 mm
Number of Contacts:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Spring Clamp
Operating Temperature:
-60 to 100 °C
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 10-pole - clamping collar - 2,50 mm² - orange
Search Keywords:
231640019000
IN STOCK:
26
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$13.100
$65.500
25
$12.445
$311.125
50
$11.823
$591.150
100
$11.232
$1,123.200
250
$10.670
$2,667.500
500
$10.137
$5,068.500
1,000
+
$9.630
$9,630.000
Product Guides