Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
231-902
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
400 V
Maximum Current Rating:
16 A
Operating Temperature:
N/A
The WAGO part 231-902 is a high-quality jumper designed for conductor entry. It provides a convenient and efficient solution for connecting two conductors in electrical applications. The jumper is insulated and comes in a sleek gray color, ensuring safe and reliable performance. It is compatible with a variety of connection systems and can be easily installed. This WAGO jumper is an essential component for any electrical setup, offering durability, versatility, and optimal conductivity.
Search Keywords:
231902
IN STOCK:
365
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.602
$40.050
250
$0.990
$247.500
500
$0.906
$453.000
1,000
$0.887
$887.000
2,500
$0.868
$2,170.000
5,000
$0.855
$4,275.000
7,500
$0.842
$6,315.000
10,000
+
$0.830
$8,300.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3NC1Q0222
SC-N2 Odyssey Series Contactor - 200/220 50Hz - 220/240VAC 60Hz - 60A - 2NO+2NC.
734-230
Operating tool - made of insulating material - 1-way - white
AHX826
Spring Return Protection Cover.
MRP-F112
Contact SKT Crimp ST Cable Mount Loose
MR-20F
Conn Rectangular F 20 POS 2.6mm Solder Lug ST Panel Mount