232-267
WAGOTHT female header - angled - Pin spacing 5.08 mm - 7-pole - 0.6 x 1.0 mm solder pin - orange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
232-267
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
7
Maximum Voltage Rating:
320 V
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
The WAGO part 232-267 is a THT female header with an angled design, perfect for installations where space is limited. It features a pin spacing of 5.08 mm and is equipped with 7 poles for secure connectivity. The solder pins measure 0.6 x 1.0 mm and come in a vibrant orange color for easy identification and organization. This high-quality component is ideal for various electrical and electronic applications where a reliable and compact connection is essential.
Search Keywords:
232267
IN STOCK:
50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$10.16
$50.800
50
$6.84
$342.000
100
$6.26
$626.000
250
$5.96
$1,490.000
500
$5.90
$2,950.000
1,000
$5.84
$5,840.000
2,500
$5.79
$14,475.000
5,000
+
$5.73
$28,650.000
Product Guides