236-401
WAGOStackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
236-401
RoHS:
Yes
HTS:
8536695050
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Modular Terminal Blocks
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
16 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The WAGO part 236-401 is a stackable PCB terminal block designed for easy and efficient connection of electrical wires. It has a pin spacing of 5/5.08 mm and a CAGE CLAMP® mechanism for secure and reliable wire connection. This 1-pole terminal block also features a commoning option for convenient wiring arrangements. With a wire capacity of 2.5 mm², this gray terminal block ensures a robust and durable connection for various industrial applications.
Search Keywords:
236401
IN STOCK:
1,500
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.9555
$47.775
500
$0.5765
$288.250
1,000
$0.5266
$526.600
2,500
$0.5090
$1,272.500
5,000
$0.4968
$2,484.000
7,500
$0.4943
$3,707.250
10,000
$0.4918
$4,918.000
15,000
+
$0.4894
$7,341.000
CUSTOMERS
ALSO BOUGHT
5535043-4
DIN 41612 Connector - Eurocard Type C Series - 96 Contacts - Receptacle - 2.54 mm - 3 Row ...
BK/GLD-3
Fuse Alarm Indicating Non-Time Delay Acting 3A 125V Holder Cartridge 6.3 X 32mm Fiber Cart...
25.192.0953.0
Conn Cage Clamp Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 10A Carton