help desk software
DATA SHEET

236-408

WAGO

PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 8-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
236-408
RoHS:
Yes
HTS:
8536695050
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-28 AWG
Operating Temperature:
-60 to 105 °C
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 8-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords:
236408
IN STOCK: 48
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.399
$26.995
50
$5.129
$256.450
100
$4.872
$487.200
250
$4.629
$1,157.250
500
$4.397
$2,198.500
1,000
$4.177
$4,177.000
2,500
$3.968
$9,920.000
5,000 +
$3.770
$18,850.000
Tools/3D Models
Product Guides